This Panasonic chassis mount switch features a 10A current rating and 125V DC rated voltage. It has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 80°C and is available in a bulk packaging quantity of 50. It is a single pole, single throw (SPST) switch with a lead free termination and a solder mount.
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Differential Travel | 0.086inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.602inch |
| Overtravel | 0.087inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.296inch |
| Series | AH7 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |