The AH7 series is a line of basic and snap action switches from Panasonic. These switches have a current rating of 5A and a voltage rating of 125V DC. They are designed for operation within a temperature range of -25°C to 80°C. The switches are available in bulk packaging and have a lead-free termination. They are suitable for use in a variety of applications, including those that require a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AH73543609-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.73inch |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Series | AH7 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH73543609-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.