The AH7 Series Chassis Mount SPST Off-Mom Switch from Panasonic features a current rating of 5A and a maximum operating temperature of 80°C. It has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. The switch is available in bulk packaging with 50 units per package and is lead free. It has a voltage rating of 125V DC and 250V AC.
Panasonic AH76523569-A technical specifications.
| Current Rating | 5A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.602inch |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Series | AH7 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH76523569-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.