
Electromechanical Switch Eco-Friendly Switch N.C. SPST 0.1A
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Vertical |
| Output Current | 100mA |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Compliant |
