Panasonic AHK12006 technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Silver |
| Height | 35.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operating Supply Voltage | 125V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 900mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHK12006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
