
DPDT power relay featuring a 12VAC coil voltage and 10A contact current rating. This non-latching relay offers a 125VAC maximum voltage rating and a contact material of tin and silver. Designed for socket mounting with quick connect termination, it operates within a temperature range of -50°C to 60°C and has an operate time of 25ms.
Panasonic AHK21112 technical specifications.
| Coil Current | 100mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 35.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Operating Supply Voltage | 125V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 35g |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHK21112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
