
DPDT power relay with a 24VDC coil voltage and 10A contact current rating. Features silver/tin contacts, a 650 Ohm coil resistance, and 37mA coil current. Operates within a -50°C to 70°C temperature range, with a 25ms operate time. This socket-mount relay has a 125V AC maximum voltage rating and quick connect termination.
Panasonic AHK22024 technical specifications.
| Coil Current | 37mA |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Height | 35.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Operating Supply Voltage | 125V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 35g |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHK22024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.