Panasonic AHK222X0 technical specifications.
| Package/Case | 100 |
| Coil Current | 11mA |
| Coil Resistance | 10kR |
| Coil Voltage (DC) | 100.11kV |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHK222X0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.