
SPDT power relay featuring a 12VDC coil with 270 Ohm resistance and 44.4mA current draw. Offers a 10A DC and 16A AC contact rating, with a maximum AC voltage rating of 250V and DC voltage rating of 30V. This plug-in, socketable relay boasts a slim and compact design, measuring 29mm in length, 13mm in depth, and 29mm in height, with quick connect termination. Operates within a -40°C to 70°C temperature range and provides 100,000 hours of electrical life.
Panasonic AHN12012 technical specifications.
| Application(s) | POWER |
| Coil Current | 44.4mA |
| Coil Power | 530mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Tin |
| Depth | 13mm |
| Height | 29mm |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, PCB, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 19g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN12012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
