This general purpose relay is rated for a maximum current of 5A and a maximum voltage of 250V AC or 30V DC. It has a non-latching coil type and is designed for socketable, plug-in mounting. The relay operates within a temperature range of -40°C to 70°C and has a contact material of silver. It is compliant with lead-free and RoHS standards.
Panasonic AHN211Y2 technical specifications.
| Coil Current | 4.8mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN211Y2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
