
DPDT power relay featuring a 24VDC coil with 22mA current, 1.09kΩ resistance, and 530mW power consumption. Offers a 5A contact current rating with Silver/Gold contact material. Designed for general purpose applications, this socketable relay boasts a 15ms operate time and 5ms release time, with a mechanical life of 100,000 hours. Dimensions are 29x13x28mm, operating temperature range is -40°C to 70°C, and it supports AC voltage up to 250V and DC voltage up to 30V.
Panasonic AHN22024 technical specifications.
| Application(s) | POWER |
| Coil Current | 22mA |
| Coil Power | 530mW |
| Coil Resistance | 1.09kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 13mm |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, PCB, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN22024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
