Panasonic AHN350X1 technical specifications.
| Package/Case | 120 |
| Coil Current | 9.7mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 19g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN350X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.