Panasonic AHN360X1 technical specifications.
| Package/Case | 120 |
| Coil Current | 4.8mA |
| Coil Resistance | 22.83kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Coil Voltage (DC) | 110V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Flanges |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN360X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.