This rotary SPDT switch has a current rating of 1A and a voltage rating of 250V AC. It can operate within a temperature range of -25°C to 65°C and has a mechanical life of 1,000,000 cycles. The switch is lead-free and has a termination of solder. It is available in bulk packaging with 100 units per package.
Panasonic AHR5411619 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AHR5 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHR5411619 to view detailed technical specifications.
No datasheet is available for this part.