
DPST latched rocker switch featuring quick connect terminals and a standard rocker actuator for panel mounting. Rated for 250V AC, this switch offers an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles. Operating within a temperature range of -25°C to 85°C, it is cadmium-free and RoHS compliant.
Panasonic AJ7202BF technical specifications.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AJ7 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AJ7202BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
