This 10A DPST illuminated rocker switch has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for 10000 electrical cycles and 50000 mechanical cycles. The switch is available in a bulk packaging quantity of 100 and is compliant with the specified voltage rating of 250V AC.
Panasonic AJ7202BTVF technical specifications.
| Actuator Color | Black |
| Color | Black |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AJ7 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AJ7202BTVF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
