Panasonic AJ8102BF technical specifications.
| Actuator Color | Black |
| Contact Material | Tin, Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AJ8102BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.