Panasonic AJ8201B technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AJ8 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AJ8201B to view detailed technical specifications.
No datasheet is available for this part.
