The AJ8201BF is a 16A DPST panel mount switch from Panasonic, rated for 250V AC and operating between -25°C and 85°C. It features a quick connect termination and is RoHS compliant. This switch is suitable for a variety of applications requiring a reliable and high-current switching solution.
Panasonic AJ8201BF technical specifications.
| Depth | 15mm |
| Length | 30mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AJ8201BF to view detailed technical specifications.
No datasheet is available for this part.