Panasonic AJ8R2014BCF technical specifications.
| Actuator Color | Black |
| Contact Material | Tin, Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AJ8R2014BCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.