
General purpose power relay featuring SPST-NO contact configuration with a 5A contact current rating and Silver contact material. Operates on a 5VDC coil voltage with 40mA coil current and 125R coil resistance, consuming 200mW. Offers AC voltage rating up to 277V and DC voltage rating up to 30V, with operate and release times of 10ms. Dimensions are 20.5x7.2x15.3mm with PC Pin termination, and it is lead-free and RoHS compliant.
Panasonic ALDP105W technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 15.3mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ALDP |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 4g |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALDP105W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
