
SPST-NO power relay featuring a 12VDC coil with 16.7mA coil current and 720R coil resistance. Offers a 5A contact current rating with silver contact material and PC pin termination. Rated for 277VAC and 30VDC maximum voltage, with a 10ms operate time. Dimensions are 20.5x7.2x15.3mm, operating between -40°C and 85°C, and is RoHS compliant.
Panasonic ALDP112 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Depth | 7.2mm |
| Height | 15.3mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Operate Time | 10ms |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Current | 5A |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALDP112 to view detailed technical specifications.
No datasheet is available for this part.
