
General purpose electromechanical relay featuring a 1 Form A, SPST configuration. This DC input relay offers a 12VDC coil voltage with 200mW power consumption and 16.7mA coil current. It provides a 5A AC contact current rating with silver contact material and a maximum AC voltage rating of 277V. The relay has an operate and release time of 10ms and is RoHS compliant with through-hole straight mounting.
Panasonic ALDP112W technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 7.2mm |
| Height | 15.3mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ALDP |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 4g |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALDP112W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
