General purpose electromechanical relay featuring a 5VDC, 80mA, 400mW DC input coil. This SPST momentary relay offers a 16A AC contact current rating with a 277V AC maximum voltage rating and tin/silver contact material. Designed for through-hole PCB mounting with straight pins, it boasts a 20ms operate and release time, a mechanical life of 2,000,000 hours, and an IP67 rating. Operating temperature range is -40°C to 85°C.
Panasonic ALE1PB05 technical specifications.
| Application(s) | POWER |
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.4mm |
| Height | 24.9mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Life (Hours) | 2000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Case |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ALE |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 15g |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE1PB05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.