
General purpose power relay featuring a 18VDC coil voltage and 78mA coil current, consuming 1.4W. Offers a 22A switching current with a 25A contact current rating, SPST-NO throw configuration, and Tin/Silver contact material. Designed for power applications with a 250VAC maximum voltage rating and a robust 1,000,000-hour electrical life. Operates within a -40°C to 60°C temperature range, with 20ms operate and 10ms release times. Dimensions are 30.1x15.7x23.3mm, with PC pin termination and IP67 rating.
Panasonic ALFG1PF18 technical specifications.
| Application(s) | POWER |
| Package/Case | SMD/SMT |
| Coil Current | 78mA |
| Coil Power | 1.4W |
| Coil Resistance | 230R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Depth | 15.7mm |
| Height | 23.3mm |
| Lead Free | Lead Free |
| Length | 30.1mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 22A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Power Consumption | 280mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ALFG |
| Switching Current | 22A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALFG1PF18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
