
SPDT through-hole power relay with 5 terminals and PC pin termination. Features a 5 VDC coil with 80 mA current and 62.5 Ohm resistance, requiring a maximum pick-up voltage of 3.75VDC and dropping out at 0.25VDC. Offers 10A (NO) and 3A (NC) switching current with a maximum AC switching voltage of 250V, and a maximum switching power of 150W/1.25kVA. Operates within a temperature range of -40°C to 85°C, with an operate time of 20 ms. Dimensions are 20mm length, 10mm depth, and 16mm height.
Panasonic ALQ105 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 16 |
| Product Weight (g) | 7 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 80mA |
| Coil Resistance | 62.5Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.25VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10(NO)/3(NC)A |
| Maximum Switching Power | 150W|1.25kVA |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic ALQ105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.