Panasonic ALS2B18TW technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 900R |
| Coil Voltage (DC) | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALS2B18TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.