Panasonic ALTS3125 technical specifications.
| Coil Current | 23.3mA |
| Coil Power | 280mW |
| Coil Resistance | 514R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Height | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | ALTS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 20.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALTS3125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
