Amorphous silicon solar cells provide stable output even under low light conditions like indoor fluorescent or LED lighting. These cells are thin, lightweight, and versatile for powering low-consumption electronics such as calculators, watches, and wireless sensors.
Panasonic AM-1417CA-DGK-E technical specifications.
| Typical Open Circuit Voltage (Voc) | 2.4V |
| Typical Short Circuit Current (Isc) | 0.0135mA |
| Maximum Voltage @ Maximum Power (Vpm) | 1.5V |
| Maximum Current @ Maximum Power (Ipm) | 0.0125mA |
| Operating Temperature Range | -10 to 60°C |
| Dimensions | 35.0 x 13.9mm |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Panasonic AM-1417CA-DGK-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.