Panasonic AM-1801CA technical specifications.
| Typical Open Circuit Voltage | 4.9V |
| Typical Short Circuit Current | 0.02mA |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AM-1801CA to view detailed technical specifications.
No datasheet is available for this part.