
Panasonic AM-1PIXT technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Diameter | 34.2mm |
| Height | 61.5mm |
| Lead Free | Lead Free |
| Series | AM |
| Termination | Solder |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 1.5V |
| Weight | 141.62g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AM-1PIXT to view detailed technical specifications.
No datasheet is available for this part.