
SPDT snap-action switch featuring a flexible leaf lever for solder termination. Rated for 15A at 480VAC and 250VDC, with an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. Operating force is 1.47N, with a pretravel of 0.157 inches and overtravel of 0.062 inches. Chassis mountable via screw or solder, this switch operates within a temperature range of -25°C to 80°C.
Panasonic AM1101K technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.05inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.7N |
| Operating Position | 0.689inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| RoHS Compliant | No |
| Series | AM1 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 55g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AM1101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
