
SPDT snap-action switch with screw termination, featuring a plunger actuator. Rated for 15A at 480VAC and 250VDC, with a 125V AC/DC rating also specified. Offers a 3.6N operating force and a 0.015-inch pretravel. Electrical and mechanical life cycles are 500,000 and 5,000,000 respectively. Panel mountable via screw terminals, operating within a -25°C to 80°C temperature range.
Panasonic AM1307K technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Screw |
| Operating Force | 3.6N |
| Operating Position | 0.859inch |
| Orientation | Straight |
| Overtravel | 0.219inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| RoHS Compliant | No |
| Series | AM1 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 55g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AM1307K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
