Panasonic AM1501KF technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 10A |
| Contact Material | Cadmium |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Screw, Solder |
| Operating Force | 0.69N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM1501KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
