Panasonic AM1513KF technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.98N |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM1513KF to view detailed technical specifications.
No datasheet is available for this part.