
The AM1701F is a basic and snap action switch from Panasonic with a silver contact material and a maximum operating temperature of 80°C. It features a SPDT throw configuration and a screw termination. The switch has a high electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. It is RoHS compliant and available in a bulk packaging with 20 units per package.
Panasonic AM1701F technical specifications.
| Contact Material | Silver |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount |
| Operating Force | 70gf |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AM1 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM1701F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
