
The Panasonic AM1701KF is a 10A SPDT HINGE LEVER switch with a contact current rating of 10A and a maximum operating temperature of 80°C. It has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. The switch is RoHS compliant and has a voltage rating of 250V DC and 480V AC. It is available in a screw mount package with a weight of 55g.
Panasonic AM1701KF technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 10A |
| Contact Material | Cadmium |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 0.69N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AM |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM1701KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
