
The AM1704KF is a 10A SPDT on-mom switch from Panasonic, rated for 125V and operating within a temperature range of -25°C to 80°C. It features a screw mount and is designed for panel or chassis mounting. The switch has a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. It is RoHS compliant and available in a bulk packaging quantity of 20.
Panasonic AM1704KF technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Cadmium |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AM1 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM1704KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
