Panasonic AM2XF2 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Lead Free | Lead Free |
| Number of Cells | 2 |
| Rechargeability | Non-Rechargeable |
| Series | AM |
| Termination | Solder |
| Voltage Rating | 3V |
| Weight | 140.16g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AM2XF2 to view detailed technical specifications.
No datasheet is available for this part.