Panasonic AM50012A5-A technical specifications.
| Current Rating | 100mA |
| Operating Force | 2N |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50012A5-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.