
This Panasonic AM5 series switch features a gold contact material and operates at temperatures between -25°C and 105°C. It has a maximum operating voltage of 30V DC and 125V AC, with a current rating of 100mA. The switch is designed for chassis mount applications with a screw termination and a throw configuration of SPDT. It has a mechanical life of 10 million cycles and an electrical life of 100,000 cycles.
Panasonic AM50016C43-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 60gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50016C43-A to view detailed technical specifications.
No datasheet is available for this part.
