
This is a basic and snap action switch with a contact material of gold, rated for 100mA and 30V DC. It has a maximum operating temperature of 105°C and a mechanical life of 10 million cycles. The switch is designed for chassis mount with a screw termination and has a throw configuration of SPST. It is available in a bulk packaging with 50 units per package.
Panasonic AM50021D53-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 220gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50021D53-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
