
The AM50040A33-A is a screw mount switch with a SPDT configuration, rated for 30V DC and 100mA current. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch operates between -25°C and 105°C and has a maximum operating force of 0.49N. It is available in bulk packaging with 100 units per package.
Panasonic AM50040A33-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 10.3mm |
| Electrical Life | 100000Cycles |
| Length | 39.45mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50040A33-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
