
The AM50040C33-A is a 30V DC rated, 100mA current rated SPDT switch from Panasonic. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The switch is designed for chassis mount with a screw termination and has a straight orientation. It has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. The switch is packaged in bulk quantities.
Panasonic AM50040C33-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 50gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50040C33-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
