
This Panasonic switch features a gold contact material and a maximum operating temperature of 105°C. It has a current rating of 100mA and a mechanical life of 10,000,000 cycles. The switch is available in a bulk packaging with 50 units per package and has a weight of 6.3g. It is designed for use in applications with a maximum voltage rating of 30V DC and 125V AC.
Panasonic AM50064A53-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 120gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50064A53-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
