
The AM50664C33-A is a 125V DC rated, 6A current rated, SPST switch from Panasonic. It features a silver contact material and a mechanical life of 10 million cycles. The switch operates within a temperature range of -25°C to 105°C and has a maximum operating force of 30gf. It is available in a bulk packaging with 50 units per package and is designed for chassis mount applications with a screw termination.
Panasonic AM50664C33-A technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 30gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50664C33-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
