
The AM51123A43N-A is a silver contact SPST on-mom switch from Panasonic with a current rating of 11A and a maximum voltage rating of 125V DC. It features a screw mount package type and a mechanical life of 10,000,000 cycles. The switch operates within a temperature range of -25°C to 105°C and has a contact material of silver. It is available in bulk packaging with 50 units per package.
Panasonic AM51123A43N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 30gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51123A43N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
