
SPST snap action switch with quick connect termination. Features a 11A current rating at 250VAC and 125VDC. Silver contact material ensures reliable performance. Designed for chassis mounting with screw fasteners, this switch offers a 1,000,000 cycle mechanical life and 100,000 cycle electrical life. Operating force is 0.98N with a pretravel of 0.055 inches and overtravel of 0.04 inches.
Panasonic AM51130C43-A technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.055inch |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51130C43-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
