SPDT snap action switch featuring a simulated roller lever and quick connect termination. Rated for 16A at 250VAC and 125VDC, with a silver contact material. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Chassis mountable via screw, with an operating force of 2N and differential travel of 0.04 inches. Operates within a temperature range of -25°C to 105°C.
Panasonic AM51614C53-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Differential Travel | 0.04inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Screw |
| Operating Force | 2N |
| Operating Position | 0.73inch |
| Orientation | Straight |
| Overtravel | 0.055inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51614C53-A to view detailed technical specifications.
No datasheet is available for this part.
