
The AM51615C63N-A switch from Panasonic features a silver contact material and a maximum operating temperature of 105°C. It has a current rating of 16A and a mechanical life of 10,000,000 cycles. The switch is designed for chassis mount applications and has a throw configuration of SPDT. It is rated for 125V DC and has a packaging quantity of 50 pieces in bulk packaging.
Panasonic AM51615C63N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 320gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51615C63N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
